LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON MA-505 9.8304M-C3:ROHS product image
Images for reference only

EPSON MA-505 9.8304M-C3:ROHSRoHS

Manufacturer
MPN
MA-505 9.8304M-C3:ROHS
LCSC Part #
C5669012
Packaging
MA-505
Customer #
Key Attributes
Crystal 9.8304MHz ±50ppm 18pF 80Ω MA-505
Datasheetpdf iconEPSON MA-505 9.8304M-C3:ROHS
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingMA-505
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)80Ω
Frequency9.8304MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Frequency range: 4 MHz to 64 MHz
  • Dimensions: 11.7x4.8x3.7mm ... MA-406; 13.46x5.08x4.6mm ... MA-505/506
  • Overtone order: Fundamental; 3rd overtone (30 MHz to 64 MHz)

Applications

AI Translation
  • For IC clock applications