EPSON MA-406 10.0000M-C3:ROHS
| Manufacturer | |
| MPN | MA-406 10.0000M-C3:ROHS |
| LCSC Part # | C5669003 |
| Packaging | MA-406 |
| Customer # | |
| Key Attributes | Crystal 10MHz ±50ppm 18pF 60Ω MA-406 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | MA-406 | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 10MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 4 MHz to 64 MHz
- Dimensions: 11.7x4.8x3.7mm (MA-406); 13.46x5.08x4.6mm (MA-505/506)
- Overtone order: Fundamental; 3rd overtone (30 MHz to 64 MHz)
Applications
AI Translation
- For IC clock applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5093 | $ 1.51 |
| 250+ | $ 0.6031 | $ 150.78 |
| 500+ | $ 0.5819 | $ 290.95 |
| 1,000+ | $ 0.5728 | $ 572.80 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | MA-406 | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 10MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 4 MHz to 64 MHz
- Dimensions: 11.7x4.8x3.7mm (MA-406); 13.46x5.08x4.6mm (MA-505/506)
- Overtone order: Fundamental; 3rd overtone (30 MHz to 64 MHz)
Applications
AI Translation
- For IC clock applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

