NXP MC13213R2
| Manufacturer | |
| Mfr. Part # | MC13213R2 |
| LCSC Part # | C5668943 |
| Package | LGA-71(9x9) |
| Customer # | |
| Description | -92dBm 250Kbps 2.4GHz 2V~3.4V LGA-71(9x9) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NXP | |
| Package | LGA-71(9x9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 17.0972 | $ 17.10 |
200+ | $ 6.8219 | $ 1364.38 |
500+ | $ 6.5946 | $ 3297.30 |
1,000+ | $ 6.4825 | $ 6482.50 |
Standard Packaging 1/Full
Bag | ||