LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4010/TR product image
Images for reference only

VISHAY M39003/03-4010/TR

Manufacturer
MPN
M39003/03-4010/TR
LCSC Part #
C5667551
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
470uF ±20% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-4010/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 62.3438$ 62.34
200+$ 24.8764$ 4975.28
500+$ 24.0443$ 12022.15
1,000+$ 23.6337$ 23633.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance470uF
Voltage Rating6V
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece