LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2057 product image
Images for reference only

VISHAY M39003/03-2057

Manufacturer
MPN
M39003/03-2057
LCSC Part #
C5667548
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
82uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-2057
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.4924$ 42.49
200+$ 16.9553$ 3391.06
500+$ 16.3887$ 8194.35
1,000+$ 16.1093$ 16109.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance82uF
Voltage Rating20V
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece