LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7154/98 product image
Images for reference only

VISHAY M39003/01-7154/98

Manufacturer
MPN
M39003/01-7154/98
LCSC Part #
C5667508
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
0.047uF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-7154/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 52.1271$ 52.13
200+$ 20.7993$ 4159.86
500+$ 20.1046$ 10052.30
1,000+$ 19.7619$ 19761.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance47nF
Voltage Rating50V
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece