LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST VHR-3N-Y product image
  • VHR-3N-Y thumbnail 1
  • VHR-3N-Y thumbnail 2
  • VHR-3N-Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST VHR-3N-YRoHS

Manufacturer
MPN
VHR-3N-Y
LCSC Part #
C566692
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 3POS 3.96mm SINGLE ROW VH
Datasheetpdf iconJST VHR-3N-Y
Custom CablesMOQ 1pc
In-Stock: 5,450
5,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0612$ 0.61
100+$ 0.049$ 4.90
300+$ 0.0429$ 12.87
1,000+$ 0.0383$ 38.30
5,000+$ 0.0346$ 173.00
10,000+$ 0.0328$ 328.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesVH
Number of Rows1
ColorYellow
Plastic MaterialPA6
Number of PINs Per Row3
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.