LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST VHR-3M-BL product image
  • VHR-3M-BL thumbnail 1
  • VHR-3M-BL thumbnail 2
  • VHR-3M-BL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST VHR-3M-BLRoHS

Manufacturer
MPN
VHR-3M-BL
LCSC Part #
C566691
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 3POS 3.96mm SINGLE ROW VH
Datasheetpdf iconJST VHR-3M-BL
Custom CablesMOQ 1pc
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1471$ 0.74
2,500+$ 0.1404$ 351.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesVH
Number of Rows1
ColorBlue
Plastic MaterialPA6
Number of PINs Per Row3
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.