LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST PUDP-26V-S product image
  • PUDP-26V-S thumbnail 1
  • PUDP-26V-S thumbnail 2
  • PUDP-26V-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST PUDP-26V-SRoHS

Manufacturer
MPN
PUDP-26V-S
LCSC Part #
C566582
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 26POS 2mm DUAL ROW PUD
Datasheetpdf iconJST PUDP-26V-S
Custom CablesMOQ 1pc
In-Stock: 4,563
4,563 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4181$ 0.42
10+$ 0.3325$ 3.33
30+$ 0.2954$ 8.86
100+$ 0.2502$ 25.02
500+$ 0.2292$ 114.60
1,000+$ 0.2179$ 217.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure2x13P
Reference SeriesPUD
Number of Rows2
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row13
Row Spacing2mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.