muRata LQH3NPZ220MJRL
| Manufacturer | |
| MPN | LQH3NPZ220MJRL |
| LCSC Part # | C5664547 |
| Packaging | 1212 |
| Customer # | |
| Key Attributes | FIXED IND 22uH 600mΩ 1212 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 1212 | |
| Current Rating | 800mA | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 600mΩ | |
| Current - Saturation(Isat) | 520mA | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 875
875 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2002 | $ 1.00 |
| 50+ | $ 0.1595 | $ 7.98 |
| 150+ | $ 0.1421 | $ 21.32 |
| 500+ | $ 0.1204 | $ 60.20 |
| 2,000+ | $ 0.1107 | $ 221.40 |
| 4,000+ | $ 0.1049 | $ 419.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 1212 | |
| Current Rating | 800mA | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 600mΩ | |
| Current - Saturation(Isat) | 520mA | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



