LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST J21DPM-20V-KX product image
  • J21DPM-20V-KX thumbnail 1
  • J21DPM-20V-KX thumbnail 2
  • J21DPM-20V-KX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST J21DPM-20V-KXRoHS

Manufacturer
MPN
J21DPM-20V-KX
LCSC Part #
C566444
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 20POS 2.5mm DUAL ROW
Datasheetpdf iconJST J21DPM-20V-KX
Custom CablesMOQ 1pc
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7534$ 0.75
10+$ 0.7373$ 7.37
30+$ 0.7261$ 21.78
100+$ 0.7148$ 71.48
500+$ 0.6811$ 340.55
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWith Fins
Pins Structure2x10P
Reference Series-
Number of Rows2
Plastic MaterialGlass-Fiber Reinforced PBT
ColorBlack
Number of PINs Per Row10
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.