LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IQD LFXTAL072787REEL product image
Images for reference only

IQD LFXTAL072787REELRoHS

Manufacturer
MPN
LFXTAL072787REEL
LCSC Part #
C5664284
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 50MHz ±20ppm 18pF 35Ω SMD3225-4P
Datasheetpdf iconIQD LFXTAL072787REEL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0259$ 1.03
200+$ 0.4092$ 81.84
500+$ 0.3955$ 197.75
1,000+$ 0.3895$ 389.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerIQD
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)35Ω
Frequency50MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Standard 3.2 x 2.5mm SMD crystal in ceramic package with seam-welded metal lid, hermetically sealed.