EOS Power LFWLT200-1302
| Manufacturer | |
| MPN | LFWLT200-1302 |
| LCSC Part # | C5664143 |
| Packaging | - |
| Customer # | |
| Key Attributes | 200W Industrial AC-DC Power Supply Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | EOS Power | |
| Packaging | - | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 5 x 3 x 1.5 inches form factor
- 200 W with forced-air cooling
- High efficiency > 88%
- 12 V fan output
- 5 V standby output
- Remote sense
- Now IEC/EN/UL62368-1 Compliant New
- Output voltage adjustability Approved with metal enclosures/accessories
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 217.3061 | $ 217.31 |
| 210+ | $ 86.7066 | $ 18208.39 |
| 504+ | $ 83.8097 | $ 42240.09 |
| 1,008+ | $ 82.3782 | $ 83037.23 |
Standard Packaging42/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

