LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST HCMPB-A05-K product image
  • HCMPB-A05-K thumbnail 1
  • HCMPB-A05-K thumbnail 2
  • HCMPB-A05-K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST HCMPB-A05-KRoHS

Manufacturer
MPN
HCMPB-A05-K
LCSC Part #
C566413
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 5POS 2.54mm SINGLE ROW
Datasheetpdf iconJST HCMPB-A05-K
Custom CablesMOQ 1pc
In-Stock: 19
19 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1716$ 1.17
10+$ 0.9755$ 9.76
30+$ 0.8682$ 26.05
100+$ 0.7468$ 74.68
500+$ 0.6924$ 346.20
1,000+$ 0.6675$ 667.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.54mm
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row5
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.