LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST ARVPB-18-3AK product image
  • ARVPB-18-3AK thumbnail 1
  • ARVPB-18-3AK thumbnail 2
  • ARVPB-18-3AK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST ARVPB-18-3AKRoHS

Manufacturer
MPN
ARVPB-18-3AK
LCSC Part #
C566323
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 18POS 2.54mm TRIPLE ROW
Datasheetpdf iconJST ARVPB-18-3AK
Custom CablesMOQ 1pc
In-Stock: 585
585 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5046$ 0.50
100+$ 0.4802$ 48.02
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure3x6P
Reference Series-
Number of Rows3
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row6
Row Spacing-
Operating Temperature-40℃~+125℃
With Locker-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.