Ohmite KABR400 22R J
| Manufacturer | |
| Mfr. Part # | KABR400 22R J |
| LCSC Part # | C5659947 |
| Package | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 22Ω ±5% 400W |
| Description | 22Ω 400W Wirewound Resistor ±5% ±200ppm/℃ Specialized Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Specialized Resistors | |
| Manufacturer | Ohmite | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 84.3088 | $ 84.31 |
200+ | $ 33.6404 | $ 6728.08 |
500+ | $ 32.5166 | $ 16258.30 |
1,000+ | $ 31.961 | $ 31961.00 |
Standard Packaging 20/Full
Box | ||