TE Connectivity JJDVUUJ305NOPMRTR
| Manufacturer | |
| MPN | JJDVUUJ305NOPMRTR |
| LCSC Part # | C5659720 |
| Packaging | SMD,4.2x3.6mm |
| Customer # | |
| Key Attributes | 5V SPST-NO SMD,4.2x3.6mm Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,4.2x3.6mm | |
| Termination Style | J-Lead | |
| Voltage Rating | 5V | |
| Operating Temperature | -10℃~+60℃ | |
| Circuit | SPST-NO |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.499 | $ 1.50 |
| 10+ | $ 1.4681 | $ 14.68 |
| 30+ | $ 1.4486 | $ 43.46 |
| 100+ | $ 1.4274 | $ 142.74 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

