XP Power JCK5012S05
| Manufacturer | |
| MPN | JCK5012S05 |
| LCSC Part # | C5659538 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | DIP-6 DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP-6 | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Vin | 9V~18V | |
| Vout | 5V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 89% | |
| Output Power | 50W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Regulated Single Output
- 2:1 Input Range
- 2”x1” Package
- 1600 VDC Isolation
- Operating Temperature -40 °C to +95 °C
- ITE Safety Approvals
- Remote On/Off
- High Power Density
- Optional Heatsink
- Six-sided Metal Case
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 195.6356 | $ 195.64 |
| 200+ | $ 78.0606 | $ 15612.12 |
| 500+ | $ 75.4513 | $ 37725.65 |
| 1,000+ | $ 74.1633 | $ 74163.30 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP-6 | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Vin | 9V~18V | |
| Vout | 5V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 89% | |
| Output Power | 50W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Regulated Single Output
- 2:1 Input Range
- 2”x1” Package
- 1600 VDC Isolation
- Operating Temperature -40 °C to +95 °C
- ITE Safety Approvals
- Remote On/Off
- High Power Density
- Optional Heatsink
- Six-sided Metal Case
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

