LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NKK Switches JB15LPF-BB product image
Images for reference only

NKK Switches JB15LPF-BBRoHS

Manufacturer
MPN
JB15LPF-BB
LCSC Part #
C5658997
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 176gf PC Pin Through Hole
Datasheetpdf iconNKK Switches JB15LPF-BB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5761$ 4.58
200+$ 1.827$ 365.40
500+$ 1.7651$ 882.55
1,000+$ 1.7349$ 1734.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerNKK Switches
PackagingThrough Hole
Voltage Rating24V
Operating Temperature-25℃~+70℃
Installation MethodThrough Hole
PressForce1.76N
Termination StylePC Pin
Actuator StyleRectangular Button
With Lamp-
CircuitSPST-NO
IP RatingIP67
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece