Sensata IPSL-G1000-5
| Manufacturer | |
| MPN | IPSL-G1000-5 |
| LCSC Part # | C5657576 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0pa~1bar Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Absolute Accuracy | 250pa | |
| Pressure range | 0pa~1bar | |
| Relative Accuracy | - | |
| Features | Dielectric isolation measurement;Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IPSL is suitable for a wide range of applications. The probe uses a piezoresistive silicon sensor with excellent media compatibility within an oil-filled 316L stainless steel housing. The electronics integrate a microprocessor-based amplifier requiring no adjustment, with stable electronic performance, making it particularly suitable for high vibration/shock applications. Each unit is temperature-compensated and calibrated, with a traceable serial number and calibration data provided. Multiple internal O-ring seal options are available to ensure compatibility with various media. Customized versions can be developed for specific applications.
Features
AI Translation
- Piezoresistive sensor
- Stainless steel body and diaphragm
- Accuracy < ±0.25% FS BFSL
- Multiple outputs including voltage and mA
- Pressure range from 50 mbar to 1000 mbar
- Gauge pressure reference
- IP65 large DIN 43650 electrical connector and plug
- 1/4 inch BSP pressure port connection
Applications
AI Translation
- HVAC
- Pneumatic systems
- Rainwater harvesting
- Agricultural machinery
- Laboratory testing
- Mechanical engineering
- Environmental engineering
- Automotive testing
- Tank level measurement
- IBC, IBC containers or pallet tanks
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

