LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC541PW,118 product image
  • 74HC541PW,118 thumbnail 1
  • 74HC541PW,118 thumbnail 2
  • 74HC541PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC541PW,118RoHS

Manufacturer
MPN
74HC541PW,118
LCSC Part #
C5657
Packaging
TSSOP-20
Customer #
Key Attributes
Octal buffer/line driver; 3-state
Datasheetpdf iconNexperia 74HC541PW,118
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3389$ 1.69
50+$ 0.2671$ 13.36
150+$ 0.2363$ 35.45
500+$ 0.198$ 99.00
2,500+$ 0.1809$ 452.25
5,000+$ 0.1706$ 853.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingTSSOP-20
Input type-
Current - Output High(IOH)7.8mA
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements1
Propagation Delay12ns@4.5V,50pF
Quiescent Current160uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC541; 74HCT541 is an octal non- inverting buffer/line driver with 3- state outputs. The device features two output enables (OE1 and OE2). A HIGH on OE9 causes the outputs to assume a high- impedance OFF- state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 to 6.0V
  • CMOS low power dissipation
  • High noise immunity
  • Latch- up performance exceeds 100 mA per JESD 78 Class II Level B
  • Non- Inverting outputs
  • Comples with JEDEC standards: JESD8C 2.7V to 3.6V, JESD7A 2.0V to 6.0V
  • Input levels: For 74HC541: CMOS levels; For 74HCT541: TTL levels
  • ESD protection: HBM JESD22- A114F exceeds 2000 V, MM JESD22- A115- A exceeds 200 V
  • Specified from - 40°C to +85°C and from - 40°C to +125°C