KNSCHA MMK104J3CESKN158G2
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | MMK104J3CESKN158G2 |
| LCSC Part # | C565696 |
| Package | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±5% 1.6kV TH |
| Description | 100nF Film Capacitor ±5% 1.6kV Through Hole P=22.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
5,850
5,850
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3662 $ 0.3296 | $ 1.65 |
50+ | $ 0.293 $ 0.2637 | $ 13.19 |
200+ | $ 0.2553 $ 0.2298 | $ 45.96 |
400+ | $ 0.2161 $ 0.1945 | $ 77.80 |
2,400+ | $ 0.1987 $ 0.1789 | $ 429.36 |
5,000+ | $ 0.1882 $ 0.1694 | $ 847.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$