Industrial Fiber Optics, Inc. IF-RL30-635
| Manufacturer | |
| MPN | IF-RL30-635 |
| LCSC Part # | C5656761 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10V~15V 635nm Laser Diodes, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | Industrial Fiber Optics, Inc. | |
| Packaging | - | |
| Voltage - Supply | 10V~15V | |
| Wavelength | 635nm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 580.7939 | $ 580.79 |
| 200+ | $ 231.7406 | $ 46348.12 |
| 500+ | $ 223.9974 | $ 111998.70 |
| 1,000+ | $ 220.1713 | $ 220171.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

