PSA FM21X152K251PXG
| Manufacturer |
PSA
Asian Brands |
| Mfr. Part # | FM21X152K251PXG |
| LCSC Part # | C565653 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 1.5nF 250V X7R 0805 |
| Description | 1.5nF ±10% 250V Ceramic Capacitor X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PSA | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
150
150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0095 | $ 0.48 |
500+ | $ 0.0076 | $ 3.80 |
1,500+ | $ 0.0065 | $ 9.75 |
4,000+ | $ 0.0058 | $ 23.20 |
24,000+ | $ 0.0052 | $ 124.80 |
48,000+ | $ 0.0049 | $ 235.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$