Images are for reference only
EDA Models

JST XADRP-20V

Manufacturer
Mfr. Part #
XADRP-20V
LCSC Part #
C565401
Package
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 20POS 2.5mm DUAL ROW XAD
Description
Connector Housing 20 Position 2.5mm Pitch Dual Row XAD Series PA66 -25℃~+85℃
Datasheet pdf icon JST XADRP-20V
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturer JST
Package P=2.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 3926909090
USHTS 3926909950
TARIC 3926909790
CAHTS 3926909990
BRHTS 39269090
INHTS 39269099
MXHTS 3926.90.99

Related Resources

Type Link
Datasheet pdf icon JST XADRP-20V
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 21,730
21,730 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
5+
$ 0.232 $ 1.16
50+
$ 0.1756 $ 8.78
150+
$ 0.1514 $ 22.71
500+
$ 0.1213 $ 60.65
2,500+
$ 0.1079 $ 269.75
5,000+
$ 0.0998 $ 499.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$