LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5034290000 product image
  • 5034290000 thumbnail 1
  • 5034290000 thumbnail 2
  • 5034290000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5034290000RoHS

Manufacturer
MPN
5034290000
LCSC Part #
C565249
Packaging
-
Customer #
Key Attributes
CONN TERM CRIMP TIN
Datasheetpdf iconMOLEX 5034290000
Custom CablesMOQ 1pc
In-Stock: 179,100
179,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.019$ 0.95
500+$ 0.0157$ 7.85
1,500+$ 0.0138$ 20.70
5,000+$ 0.0127$ 63.50
20,000+$ 0.0118$ 236.00
40,000+$ 0.0113$ 452.00
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts
ManufacturerMOLEX
Packaging-
Wire Gauge - mm20.05~0.13
Wire Gauge - AWG26~30
Contact PlatingTin
Contact MaterialCopper alloy
Insulation OD0.7mm~1.02mm

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging20000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.