LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cardinal Components CX532Z-A2B3C5-70-27.0D18 product image
Images for reference only

Cardinal Components CX532Z-A2B3C5-70-27.0D18RoHS

Manufacturer
MPN
CX532Z-A2B3C5-70-27.0D18
LCSC Part #
C5651302
Packaging
SMD5032-2P
Customer #
Key Attributes
Crystal 27MHz ±20ppm 18pF 70Ω SMD5032-2P
Datasheetpdf iconCardinal Components CX532Z-A2B3C5-70-27.0D18
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5638$ 1.56
200+$ 0.6244$ 124.88
500+$ 0.6047$ 302.35
1,000+$ 0.594$ 594.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCardinal Components
PackagingSMD5032-2P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70Ω
Frequency27MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Miniature low-profile two-pad SMT crystal.
  • Package compatible with automated SMT assembly and reflow soldering processes.
  • Tape and reel packaging.
  • AT-cut crystal
  • Frequency range 8 MHz to 80 MHz

Applications

AI Translation
  • Bluetooth
  • WLAN
  • IoT