CREE LED CXA2520-0000-000N0UN40E8
| Manufacturer | |
| Mfr. Part # | CXA2520-0000-000N0UN40E8 |
| LCSC Part # | C5651220 |
| Package | - |
| Customer # | |
| Description | 1770lm 2700K 90 115° 36V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.443 | $ 13.44 |
200+ | $ 5.3637 | $ 1072.74 |
500+ | $ 5.1854 | $ 2592.70 |
1,000+ | $ 5.097 | $ 5097.00 |
Standard Packaging 100/Full
Tray | ||