Broadcom HSMA-A101-S00J1
| Manufacturer | |
| MPN | HSMA-A101-S00J1 |
| LCSC Part # | C5650975 |
| Packaging | PLCC-2 |
| Customer # | |
| Key Attributes | 592nm 120° 220mcd 20mA Amber 3.2mm x 2.8mm square LED 1.9V PLCC-2 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | PLCC-2 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 592nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 220mcd | |
| Forward Current | 20mA | |
| Illumination Color | Amber | |
| Lamp Holder Type | 3.2mm x 2.8mm square LED | |
| Operating Temperature | -55℃~+100℃ | |
| Voltage - Forward(Vf) | 1.9V | |
| Diode Configuration | Discrete Diode |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This family of SMT LEDs is packaged in the industry standard PLCC - 2 package. These SMT LEDs have high reliability performance and are designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions. To facilitate easy pick - and - place assembly, the LEDs are packed in EIA - compliant tape and reel. Every reel will be shipped in single intensity and color bin, except red color, to provide close uniformity. These LEDs are compatible with IR solder reflow process. Due to the high reliability feature of these products, they can also be mounted using through - the - wave soldering process. The super wide viewing angle at 120° makes these LEDs ideally suited for panel, push button, or general backlighting in automotive interior, office equipment, industrial equipment, and home appliances. The flat top emitting surface makes it easy for these LEDs to mate with light pipes. With the built - in reflector pushing up the intensity of the light output, these LEDs are also suitable to be used as LED pixels in interior electronic signs.
Features
- Industry standard PLCC - 2 package
- High reliability LED package
- High brightness using AllnGaP and InGaN dice technologies
- Available in full selection of colors
- Super wide viewing angle at 120°
- Available in 8 - mm carrier tape on 7 - in. reel (2000 pieces)
- Compatible with both IR and TTW soldering process
Applications
- Interior automotive
- Instrument panel backlighting
- Central console backlighting
- Switch/push button backlighting
- Electronic signs and signals
- Interior full color sign
- Variable message sign
- Office automation, home appliances, industrial equipment
- Front panel backlighting
- Push button backlighting
- Display backlighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3958 | $ 0.40 |
| 10+ | $ 0.388 | $ 3.88 |
| 30+ | $ 0.3817 | $ 11.45 |
| 100+ | $ 0.3755 | $ 37.55 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | PLCC-2 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 592nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 220mcd | |
| Forward Current | 20mA | |
| Illumination Color | Amber | |
| Lamp Holder Type | 3.2mm x 2.8mm square LED | |
| Operating Temperature | -55℃~+100℃ | |
| Voltage - Forward(Vf) | 1.9V | |
| Diode Configuration | Discrete Diode |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This family of SMT LEDs is packaged in the industry standard PLCC - 2 package. These SMT LEDs have high reliability performance and are designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions. To facilitate easy pick - and - place assembly, the LEDs are packed in EIA - compliant tape and reel. Every reel will be shipped in single intensity and color bin, except red color, to provide close uniformity. These LEDs are compatible with IR solder reflow process. Due to the high reliability feature of these products, they can also be mounted using through - the - wave soldering process. The super wide viewing angle at 120° makes these LEDs ideally suited for panel, push button, or general backlighting in automotive interior, office equipment, industrial equipment, and home appliances. The flat top emitting surface makes it easy for these LEDs to mate with light pipes. With the built - in reflector pushing up the intensity of the light output, these LEDs are also suitable to be used as LED pixels in interior electronic signs.
Features
- Industry standard PLCC - 2 package
- High reliability LED package
- High brightness using AllnGaP and InGaN dice technologies
- Available in full selection of colors
- Super wide viewing angle at 120°
- Available in 8 - mm carrier tape on 7 - in. reel (2000 pieces)
- Compatible with both IR and TTW soldering process
Applications
- Interior automotive
- Instrument panel backlighting
- Central console backlighting
- Switch/push button backlighting
- Electronic signs and signals
- Interior full color sign
- Variable message sign
- Office automation, home appliances, industrial equipment
- Front panel backlighting
- Push button backlighting
- Display backlighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



