ILSI HC49US-FF5F18-18.4320MHZ
| Manufacturer | |
| MPN | HC49US-FF5F18-18.4320MHZ |
| LCSC Part # | C5649601 |
| Packaging | HC-49US |
| Customer # | |
| Key Attributes | Crystal 18.432MHz ±30ppm 18pF 40Ω HC-49US |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ILSI | |
| Packaging | HC-49US | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 18.432MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Cost Package
- RoHs Compliant
- Compatible with Leadfree Processing
Applications
AI Translation
- Fibre Channel
- Servers and storage devices
- SONET/SDH
- 802.11/Wi-Fi
- T1/E1, T3/E3
- System clock
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4683 | $ 0.47 |
| 200+ | $ 0.1879 | $ 37.58 |
| 500+ | $ 0.1819 | $ 90.95 |
| 1,000+ | $ 0.1789 | $ 178.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ILSI | |
| Packaging | HC-49US | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 18.432MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Cost Package
- RoHs Compliant
- Compatible with Leadfree Processing
Applications
AI Translation
- Fibre Channel
- Servers and storage devices
- SONET/SDH
- 802.11/Wi-Fi
- T1/E1, T3/E3
- System clock
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

