LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
31% OFF
MOLEX 873690300 product image
  • 873690300 thumbnail 1
  • 873690300 thumbnail 2
  • 873690300 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 873690300RoHS

Manufacturer
MPN
873690300
LCSC Part #
C564939
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 3POS 2mm SINGLE ROW
Custom CablesMOQ 1pc
In-Stock: 1,010
1,010 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0538$ 0.0372$ 0.37
100+$ 0.0454$ 0.0314$ 3.14
300+$ 0.0412$ 0.0285$ 8.55
2,000+$ 0.038$ 0.0263$ 52.60
4,000+$ 0.0355$ 0.0245$ 98.00
10,000+$ 0.0342$ 0.0236$ 236.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2mm
Pitch2mm
Pins Structure1x3P
Reference Series-
Number of Rows1
Number of PINs Per Row3
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.