LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM H-8-4-SMA product image
Images for reference only

MACOM H-8-4-SMARoHS

Manufacturer
MPN
H-8-4-SMA
LCSC Part #
C5648983
Packaging
-
Customer #
Key Attributes
30MHz~3GHz 1.7dB RF Power Dividers/Splitters RoHS
Datasheetpdf iconMACOM H-8-4-SMA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1439.7861$ 1439.79
200+$ 1352.2467$ 270449.34
500+$ 1307.0591$ 653529.55
1,000+$ 1284.732$ 1284732.00
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Power Dividers/Splitters
ManufacturerMACOM
Packaging-
Frequency Range30MHz~3GHz
Work score/number of work combinations2 way
Operating Temperature-55℃~+85℃
Insertion Loss1.7dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • 11 Octave Coverage
  • Low Loss - 1.25 dB Max
  • High Isolation - 20dB Min