PULSE HM2106NLT
| Manufacturer | |
| MPN | HM2106NLT |
| LCSC Part # | C5648929 |
| Packaging | SMD-6P,13.3x8.5mm |
| Customer # | |
| Key Attributes | LAN XFMR 1:1 135uH SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD-6P,13.3x8.5mm | |
| Isolation Voltage(Vrms) | 4.3kV | |
| Turns Ratio | 1:1 | |
| Inductance | 135uH | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 598
598 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1407 | $ 1.14 |
| 10+ | $ 0.9474 | $ 9.47 |
| 30+ | $ 0.8418 | $ 25.25 |
| 100+ | $ 0.7215 | $ 72.15 |
| 600+ | $ 0.6679 | $ 400.74 |
| 1,200+ | $ 0.6451 | $ 774.12 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD-6P,13.3x8.5mm | |
| Isolation Voltage(Vrms) | 4.3kV | |
| Turns Ratio | 1:1 | |
| Inductance | 135uH | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



