GlobTek, Inc. GTM91110P24012FSIM(R
| Manufacturer | |
| Mfr. Part # | GTM91110P24012FSIM(R |
| LCSC Part # | C5648612 |
| Package | - |
| Customer # | |
| Key Attributes | Medical Grade AC-DC Power Supply Adaptor, Input 100-240V~, Output 240W, 12.0V@20.0A |
| Description | AC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | GlobTek, Inc. | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 266.0905 | $ 266.09 |
200+ | $ 106.1722 | $ 21234.44 |
500+ | $ 102.6245 | $ 51312.25 |
1,000+ | $ 100.8715 | $ 100871.50 |
Standard Packaging 1/Full
Bag | ||