XP Power GSP750PS24-EF
| Manufacturer | |
| MPN | GSP750PS24-EF |
| LCSC Part # | C5648307 |
| Packaging | - |
| Customer # | |
| Key Attributes | 31.3A AC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Ripple Noise | - | |
| Frequency | 65kHz;50kHz~200kHz;100kHz | |
| Voltage - Supply | 80V~264V | |
| output voltage | 24V | |
| Output Current(Max) | 31.3A | |
| Operating Temperature | -40℃~+70℃ | |
| Output Power | 750W | |
| Number of Outputs | - | |
| Height | 41.9mm | |
| type | - | |
| Capacitive Load(Max) | - | |
| Isolation Voltage(Vrms) | 4kV | |
| Conversion Efficiency | 90% | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation | |
| Length | 254mm | |
| Width | 101.6mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The GSP750 has been designed to offer a full 750W of output power in a very small mechanical footprint, whilst still providing peak power to 900W, a 5V standby output with a 3A capability and an input standby power draw of <1W when the inhibit is activated. Approved for both IT/industrial and medical applications the series has output versions from 12V to 48V. Cooling fans are intelligently controlled to reduce acoustic noise in the system and the GSP750 provides up to 50W without forced cooling, allowing the fans to be switched off, providing silent running during periods of lower system loading or system standby conditions.
Features
- Low profile, compact size
- Suitable for 1U applications
- 900W peak power rating for 100ms
- Universal 80 - 264VAC input (300VAC for 5s)
- IT/industrial and medical (2xMOPP) safety approvals
- 5V/3A standby output
- 1.0W standby power
- Intelligent fan speed control
- -40°C to +70°C operation
- PowerFail, inhibit, remote sense and current share
Applications
- IT/industrial
- medical
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 317.3398 | $ 317.34 |
| 200+ | $ 298.046 | $ 59609.20 |
| 500+ | $ 288.0862 | $ 144043.10 |
| 1,000+ | $ 283.1656 | $ 283165.60 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Ripple Noise | - | |
| Frequency | 65kHz;50kHz~200kHz;100kHz | |
| Voltage - Supply | 80V~264V | |
| output voltage | 24V | |
| Output Current(Max) | 31.3A | |
| Operating Temperature | -40℃~+70℃ | |
| Output Power | 750W | |
| Number of Outputs | - | |
| Height | 41.9mm | |
| type | - | |
| Capacitive Load(Max) | - | |
| Isolation Voltage(Vrms) | 4kV | |
| Conversion Efficiency | 90% | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation | |
| Length | 254mm | |
| Width | 101.6mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The GSP750 has been designed to offer a full 750W of output power in a very small mechanical footprint, whilst still providing peak power to 900W, a 5V standby output with a 3A capability and an input standby power draw of <1W when the inhibit is activated. Approved for both IT/industrial and medical applications the series has output versions from 12V to 48V. Cooling fans are intelligently controlled to reduce acoustic noise in the system and the GSP750 provides up to 50W without forced cooling, allowing the fans to be switched off, providing silent running during periods of lower system loading or system standby conditions.
Features
- Low profile, compact size
- Suitable for 1U applications
- 900W peak power rating for 100ms
- Universal 80 - 264VAC input (300VAC for 5s)
- IT/industrial and medical (2xMOPP) safety approvals
- 5V/3A standby output
- 1.0W standby power
- Intelligent fan speed control
- -40°C to +70°C operation
- PowerFail, inhibit, remote sense and current share
Applications
- IT/industrial
- medical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

