LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5055650601 product image
  • 5055650601 thumbnail 1
  • 5055650601 thumbnail 2
  • 5055650601 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5055650601RoHS

Manufacturer
MPN
5055650601
LCSC Part #
C564751
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 6POS 1.25mm SINGLE ROW
Datasheetpdf iconMOLEX 5055650601
Custom CablesMOQ 1pc
In-Stock: 3,765
3,765 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1176$ 0.59
50+$ 0.0974$ 4.87
150+$ 0.0873$ 13.10
1,000+$ 0.0797$ 79.70
2,000+$ 0.0736$ 147.20
5,000+$ 0.0706$ 353.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row6
Row Spacing-
Operating Temperature-40℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.