LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5023800800 product image
  • 5023800800 thumbnail 1
  • 5023800800 thumbnail 2
  • 5023800800 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5023800800RoHS

Manufacturer
MPN
5023800800
LCSC Part #
C564690
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 8POS 1.25mm SINGLE ROW
Custom CablesMOQ 1pc
In-Stock: 2,010
2,010 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2044$ 1.02
50+$ 0.1686$ 8.43
150+$ 0.1533$ 23.00
500+$ 0.1342$ 67.10
2,500+$ 0.1257$ 314.25
5,000+$ 0.1206$ 603.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=1.25mm
Pitch1.25mm
Pins Structure1x8P
Reference Series-
Number of Rows1
ColorWhite
Number of PINs Per Row8
Row Spacing-
Operating Temperature-40℃~+105℃
With Locker-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.