LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5023511100 product image
  • 5023511100 thumbnail 1
  • 5023511100 thumbnail 2
  • 5023511100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5023511100RoHS

Manufacturer
MPN
5023511100
LCSC Part #
C564685
Packaging
P=2mm
Customer #
Key Attributes
Wire to Board Conn. Recep
Datasheetpdf iconMOLEX 5023511100
Custom CablesMOQ 1pc
In-Stock: 3,675
3,675 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1189$ 0.59
50+$ 0.0948$ 4.74
150+$ 0.0827$ 12.41
500+$ 0.0737$ 36.85
2,500+$ 0.0665$ 166.25
5,000+$ 0.0628$ 314.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure1x11P
Reference SeriesDuraClik(MX 2.0)
Number of Rows1
Plastic MaterialPBT
Number of PINs Per Row11
ColorWhite
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.