LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5023510300 product image
  • 5023510300 thumbnail 1
  • 5023510300 thumbnail 2
  • 5023510300 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5023510300RoHS

Manufacturer
MPN
5023510300
LCSC Part #
C564683
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 3POS 2mm SINGLE ROW
Datasheetpdf iconMOLEX 5023510300
Custom CablesMOQ 1pc
In-Stock: 48,760
48,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0644$ 0.64
100+$ 0.0516$ 5.16
300+$ 0.0452$ 13.56
1,000+$ 0.0404$ 40.40
5,000+$ 0.0366$ 183.00
10,000+$ 0.0347$ 347.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesDuraClik(MX 2.0)
Number of Rows1
Plastic MaterialPBT
ColorWhite
Number of PINs Per Row3
Row Spacing-
Operating Temperature-40℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.