LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5013300200 product image
  • 5013300200 thumbnail 1
  • 5013300200 thumbnail 2
  • 5013300200 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5013300200RoHS

Manufacturer
MPN
5013300200
LCSC Part #
C564671
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 2POS 1mm SINGLE ROW
Datasheetpdf iconMOLEX 5013300200
Custom CablesMOQ 1pc
In-Stock: 3,850
3,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0746$ 0.75
100+$ 0.063$ 6.30
300+$ 0.0572$ 17.16
1,000+$ 0.0529$ 52.90
5,000+$ 0.0494$ 247.00
10,000+$ 0.0477$ 477.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=1mm
Pitch1mm
Reference Series-
Pins Structure1x2P
Number of Rows1
ColorWhite
Plastic MaterialPA
Number of PINs Per Row2
Row Spacing-
Operating Temperature-40℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.