LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 436400900 product image
  • 436400900 thumbnail 1
  • 436400900 thumbnail 2
  • 436400900 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 436400900RoHS

Manufacturer
MPN
436400900
LCSC Part #
C564634
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 9POS 3mm SINGLE ROW Micro-Fit(MX 3.0)
Datasheetpdf iconMOLEX 436400900
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4835$ 0.48
10+$ 0.4726$ 4.73
30+$ 0.4665$ 14.00
100+$ 0.4603$ 46.03
Standard Packaging1500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3mm
Flame Retardant RatingUL94V-0
Pitch3mm
With WingsWith Fins
Reference SeriesMicro-Fit(MX 3.0)
Pins Structure1x9P
Number of Rows1
ColorBlack
Plastic MaterialPA
Number of PINs Per Row9
Row Spacing-
Operating Temperature-40℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.