LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 436400208 product image
Images for reference only

MOLEX 436400208RoHS

Manufacturer
MPN
436400208
LCSC Part #
C564629
Packaging
P=3mm
Customer #
Key Attributes
3mm Micro-Fit(MX 3.0) 1x2P 1 2 -40℃~+105℃ Non-Latching P=3mm Rectangular Connector Housings RoHS
Datasheetpdf iconMOLEX 436400208
Custom CablesMOQ 1pc
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4032$ 0.40
10+$ 0.3953$ 3.95
30+$ 0.3889$ 11.67
100+$ 0.3841$ 38.41
Standard Packaging2500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3mm
Flame Retardant RatingUL94V-0
Pitch3mm
With WingsWith Fins
Reference SeriesMicro-Fit(MX 3.0)
Pins Structure1x2P
Number of Rows1
ColorBlack
Plastic Material-
Number of PINs Per Row2
Row Spacing-
Operating Temperature-40℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.