LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 39036124 product image
  • 39036124 thumbnail 1
  • 39036124 thumbnail 2
  • 39036124 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 39036124RoHS

Manufacturer
MPN
39036124
LCSC Part #
C564611
Packaging
P=6.7mm
Customer #
Key Attributes
CONN HOUSING 12POS 6.7mm TRIPLE ROW
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4974$ 0.50
10+$ 0.4861$ 4.86
30+$ 0.4781$ 14.34
100+$ 0.4716$ 47.16
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=6.7mm
Flame Retardant RatingUL94V-2
Pitch6.7mm
Pins Structure3x4P
Reference Series-
Number of Rows3
ColorWhite
Plastic MaterialPA
Number of PINs Per Row4
Row Spacing6.7mm
Operating Temperature-40℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.