NXP FXPS7250DS4ST1
| Manufacturer | |
| MPN | FXPS7250DS4ST1 |
| LCSC Part # | C5645939 |
| Packaging | HQFN-16(4x4) |
| Customer # | |
| Key Attributes | 20Kpa~2.5bar HQFN-16(4x4) Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | NXP | |
| Packaging | HQFN-16(4x4) | |
| Pressure range | 20Kpa~2.5bar | |
| Voltage - Supply | 3.1V~5.25V | |
| Operating Temperature | -40℃~+130℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.438 | $ 4.44 |
| 10+ | $ 4.3387 | $ 43.39 |
| 30+ | $ 4.2731 | $ 128.19 |
| 100+ | $ 4.2074 | $ 420.74 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | OBSOLETE |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | OBSOLETE |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

