LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 349511210 product image
  • 349511210 thumbnail 1
  • 349511210 thumbnail 2
  • 349511210 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 349511210RoHS

Manufacturer
MPN
349511210
LCSC Part #
C564545
Packaging
P=3.5mm
Customer #
Key Attributes
CONN HOUSING 12POS 3.5mm DUAL ROW
Datasheetpdf iconMOLEX 349511210
Custom CablesMOQ 1pc
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0947$ 4.09
10+$ 3.9901$ 39.90
30+$ 3.9193$ 117.58
100+$ 3.85$ 385.00
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Accessories
ManufacturerMOLEX
PackagingP=3.5mm
ColorBlack
Number of Rows2
Holes Structure2x6P
Operating Temperature-40℃~+125℃
Plastic MaterialPA
Number of PINs Per Row6
Pitch3.5mm
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.