LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 334810202 product image
  • 334810202 thumbnail 1
  • 334810202 thumbnail 2
  • 334810202 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 334810202RoHS

Manufacturer
MPN
334810202
LCSC Part #
C564507
Packaging
P=3.5mm
Customer #
Key Attributes
CONN HOUSING 2POS 3.5mm SINGLE ROW
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.491$ 0.49
10+$ 0.4813$ 4.81
30+$ 0.4733$ 14.20
100+$ 0.4668$ 46.68
Standard Packaging1200/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3.5mm
Pitch3.5mm
Pins Structure1x2P
Number of Rows1
Number of PINs Per Row2
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.