LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 334720606 product image
  • 334720606 thumbnail 1
  • 334720606 thumbnail 2
  • 334720606 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 334720606RoHS

Manufacturer
MPN
334720606
LCSC Part #
C564497
Packaging
P=3.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 3.5mm DUAL ROW
Datasheetpdf iconMOLEX 334720606
Custom CablesMOQ 1pc
In-Stock: 531
531 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2097$ 1.21
10+$ 1.0191$ 10.19
30+$ 0.9141$ 27.42
100+$ 0.7962$ 79.62
540+$ 0.7122$ 384.59
1,080+$ 0.688$ 743.04
Standard Packaging540/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3.5mm
Pitch3.5mm
With WingsWithout Fins
Pins Structure2x3P
Number of Rows2
ColorBlack
Number of PINs Per Row3
Operating Temperature-40℃~+125℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging540
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.