LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON G2RN5011F product image
Images for reference only

OMRON G2RN5011FRoHS

Manufacturer
MPN
G2RN5011F
LCSC Part #
C5644614
Packaging
Through Hole
Customer #
Key Attributes
10A 24V One set changeover: 1C (SPDT - changeover) Through Hole Power Relays RoHS
Datasheetpdf iconOMRON G2RN5011F

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerOMRON
PackagingThrough Hole
Switching Current(Max)10A
Release Time5ms
Operate Time15ms
Contact MaterialSilver Alloy (Cd-Free)
Switching Voltage(Max)380V@AC;125V@DC
Coil Voltage24V
Contact FormOne set changeover: 1C (SPDT - changeover)
Operating Temperature-40℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

General purpose power Relays of single-pole 10 A and double-pole 5 A. Safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V. AC and DC types are both available for operational coils.

Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.337$ 1.34
200+$ 0.5342$ 106.84
500+$ 0.5157$ 257.85
1,000+$ 0.5064$ 506.40
Standard Packaging1/Full Box
Better price for more quantity?
$