LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 19092036 product image
  • 19092036 thumbnail 1
  • 19092036 thumbnail 2
  • 19092036 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 19092036RoHS

Manufacturer
MPN
19092036
LCSC Part #
C564408
Packaging
P=6.71mm
Customer #
Key Attributes
CONN HOUSING 3POS 6.71mm SINGLE ROW
Custom CablesMOQ 1pc
In-Stock: 1,303
1,303 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6873$ 0.69
10+$ 0.5569$ 5.57
30+$ 0.4926$ 14.78
100+$ 0.4282$ 42.82
500+$ 0.3896$ 194.80
1,000+$ 0.3702$ 370.20
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=6.71mm
Flame Retardant RatingUL94V-0
Pitch6.71mm
Pins Structure1x3P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA
Number of PINs Per Row3
Row Spacing-
Operating Temperature-40℃~+105℃
With Locker-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.