LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1726460312 product image
  • 1726460312 thumbnail 1
  • 1726460312 thumbnail 2
  • 1726460312 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 1726460312RoHS

Manufacturer
MPN
1726460312
LCSC Part #
C564397
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 3POS 4.2mm SINGLE ROW
Datasheetpdf iconMOLEX 1726460312
Custom CablesMOQ 1pc
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4395$ 0.44
10+$ 0.3558$ 3.56
30+$ 0.3187$ 9.56
100+$ 0.2753$ 27.53
500+$ 0.2222$ 111.10
1,000+$ 0.2109$ 210.90
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=4.2mm
Flame Retardant RatingUL94V-2
Pitch4.2mm
Pins Structure1x3P
Reference Series-
Number of Rows1
ColorBlack
Plastic MaterialPA
Number of PINs Per Row3
Row Spacing-
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.